Part Details for SOGC16014K70JEJ by Vishay Intertechnologies
Overview of SOGC16014K70JEJ by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for SOGC16014K70JEJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOGC16014K70JEJ
|
Avnet Americas | SOGC-1601 4.7K 5% EJ e1 - Rail/Tube (Alt: SOGC16014K70JEJ) RoHS: Compliant Min Qty: 1508 Package Multiple: 52 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.1750 / $2.4534 | Buy Now |
Part Details for SOGC16014K70JEJ
SOGC16014K70JEJ CAD Models
SOGC16014K70JEJ Part Data Attributes
|
SOGC16014K70JEJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SOGC16014K70JEJ
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.6W, 4700ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2944, DIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Construction | Molded Case | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 4700 Ω | |
JESD-609 Code | e8 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 15 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.54 mm | |
Package Length | 7.49 mm | |
Package Style | SOIC | |
Package Width | 11.18 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.6 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 4700 Ω | |
Size Code | 2944 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 50 V |