Part Details for SOGC1603-103G by Vishay Dale
Overview of SOGC1603-103G by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM32E5C3A103GX01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM32E5C3A103GX01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
10127721-103GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 10 Position, 3.2mm Kink Tail (15u\\ Gold) plating, GW Compatible LCP, Black Color,Tray Packing. |
Price & Stock for SOGC1603-103G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 1.6 W, SURFACE MOUNT | 10 |
|
$0.4500 / $0.5400 | Buy Now |