Part Details for SOGC1603-201G by Vishay Dale
Overview of SOGC1603-201G by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703201GC-XXX-YEU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), TFQFP, / | |
UPD70F3201GC-YEU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), TFQFP, / | |
54201-G0815LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Single Row, 15 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for SOGC1603-201G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SOGC1603-201G | 146 |
|
$0.3600 / $0.5400 | Buy Now |