There are no models available for this part yet.
Overview of SOGC1603100RGEA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SOGC1603100RGEA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66P0270
|
Newark | Sogc-1603 100 2% Ea E1 |Vishay SOGC1603100RGEA RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2500 / $2.8800 | Buy Now | |
DISTI #
SOGC1603100RGEA
|
Avnet Americas | SOGC-1603 100 2% EA e1 - Tape and Reel (Alt: SOGC1603100RGEA) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.1750 / $2.4534 | Buy Now | |
DISTI #
SOGC1603100RGEA
|
TTI | Resistor Networks & Arrays 100 OHM 2% 16PIN SMT M-DIP pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$2.9400 / $3.2500 | Buy Now |
CAD Models for SOGC1603100RGEA by Vishay Intertechnologies
Part Data Attributes for SOGC1603100RGEA by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
DIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
9 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Construction
|
Molded Case
|
Element Power Dissipation
|
0.19 W
|
First Element Resistance
|
100 Ω
|
JESD-609 Code
|
e8
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
8
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.54 mm
|
Package Length
|
7.49 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SOIC
|
Package Width
|
11.18 mm
|
Packing Method
|
TR, 13 INCH
|
Rated Power Dissipation (P)
|
1.6 W
|
Rated Temperature
|
70 °C
|
Resistance
|
100 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
100 Ω
|
Size Code
|
2944
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Temperature Coefficient Tracking
|
50 ppm/°C
|
Terminal Finish
|
Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6)
|
Terminal Shape
|
GULL WING
|
Tolerance
|
2%
|
Working Voltage
|
50 V
|
Alternate Parts for SOGC1603100RGEA
This table gives cross-reference parts and alternative options found for SOGC1603100RGEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOGC1603100RGEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOGC1603100RGEA | RESISTOR, NETWORK, FILM, ISOLATED, 1.6 W, SURFACE MOUNT, DIP, ROHS COMPLIANT | Vishay Dale | SOGC1603100RGEA vs SOGC1603100RGEA |