Part Details for SOGC160310K0GEA by Vishay Intertechnologies
Overview of SOGC160310K0GEA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOGC160310K0GEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66P0263
|
Newark | Sogc-1603 10K 2% Ea E1 |Vishay SOGC160310K0GEA RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2500 / $2.8800 | Buy Now |
DISTI #
SOGC160310K0GEA
|
Avnet Americas | SOGC-1603 10K 2% EA e1 - Tape and Reel (Alt: SOGC160310K0GEA) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.1750 / $2.4534 | Buy Now |
DISTI #
71-SOGC160310K0GEA
|
Mouser Electronics | Resistor Networks & Arrays 10Kohms 2% 16pin SMT SOL RoHS: Compliant | 0 |
|
$2.6400 | Order Now |
|
Future Electronics | 10Kohms 2% 16pin resistor networks and arrays RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$2.4100 | Buy Now |
DISTI #
SOGC160310K0GEA
|
TTI | Resistor Networks & Arrays 10Kohms 2% 16pin SMT SOL pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$2.4100 / $2.6100 | Buy Now |
Part Details for SOGC160310K0GEA
SOGC160310K0GEA CAD Models
SOGC160310K0GEA Part Data Attributes
|
SOGC160310K0GEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SOGC160310K0GEA
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.6W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2944, DIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Construction | Molded Case | |
Element Power Dissipation | 0.19 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e8 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.54 mm | |
Package Length | 7.49 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOIC | |
Package Width | 11.18 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 1.6 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 2944 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for SOGC160310K0GEA
This table gives cross-reference parts and alternative options found for SOGC160310K0GEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOGC160310K0GEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOGC160310K0GRZ | RESISTOR, NETWORK, FILM, ISOLATED, 1.6 W, SURFACE MOUNT, DIP | Vishay Dale | SOGC160310K0GEA vs SOGC160310K0GRZ |
SOGC160310K0GEA | RESISTOR, NETWORK, FILM, ISOLATED, 1.6 W, SURFACE MOUNT, DIP, ROHS COMPLIANT | Vishay Dale | SOGC160310K0GEA vs SOGC160310K0GEA |