SOGC16031K00JEJ
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.6W, 1000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2944, DIP

Overview of SOGC16031K00JEJ by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for SOGC16031K00JEJ by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # SOGC16031K00JEJ
Avnet Americas SOGC-1603 1K 5% EJ e1 - Rail/Tube (Alt: SOGC16031K00JEJ) RoHS: Compliant Min Qty: 1508 Package Multiple: 52 Lead time: 9 Weeks, 0 Days Container: Tube 0
  • 1,508 $2.4534
  • 1,612 $2.4186
  • 3,120 $2.3664
  • 7,540 $2.3142
  • 15,080 $2.2620
  • 75,400 $2.2272
  • 150,800 $2.1750
$2.1750 / $2.4534 Buy Now

CAD Models for SOGC16031K00JEJ by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SOGC16031K00JEJ by Vishay Intertechnologies

SOGC16031K00JEJ
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
DIP
Reach Compliance Code
compliant
Factory Lead Time
9 Weeks
Construction
Molded Case
Element Power Dissipation
0.19 W
First Element Resistance
1000 Ω
JESD-609 Code
e8
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
8
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
2.54 mm
Package Length
7.49 mm
Package Style
SOIC
Package Width
11.18 mm
Packing Method
TUBE
Rated Power Dissipation (P)
1.6 W
Rated Temperature
70 °C
Resistance
1000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
1000 Ω
Size Code
2944
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Finish
Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6)
Terminal Shape
GULL WING
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. SOGC16031K00JEJ
    Vishay Intertechnologies
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.6W, 1000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2944, DIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SOGC16031K00JEJ by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SOGC16031K00JEJ by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SOGC16031K00JEJ would you like to use for your alert(s)?
  • Please alert me when SOGC16031K00JEJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SOGC16031K00JEJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SOGC16031K00JEJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SOGC16031K00JEJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SOGC16031K00JEJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SOGC16031K00JEJ by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: