Part Details for SOGC1603222GTR by Vishay Intertechnologies
Overview of SOGC1603222GTR by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOGC1603222GTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-SOGC1603222GTR
|
Mouser Electronics | Resistor Networks & Arrays 16pin 222ohms 2% Isolated RoHS: Not Compliant | 0 |
|
$0.3750 / $1.0600 | Order Now |