Part Details for SOGC16032K20GEA by Vishay Intertechnologies
Overview of SOGC16032K20GEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOGC16032K20GEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66P0277
|
Newark | Sogc-1603 2.2K 2% Ea E1 |Vishay SOGC16032K20GEA Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2500 / $2.8800 | Buy Now |
DISTI #
SOGC16032K20GEA
|
Avnet Americas | Res Thick Film NET 2.2K Ohm 2% 1.6W ±100ppm/°C ISOL Molded 16-Pin SOGN Gull Wing SMD T/R - Tape and Reel (Alt: SOGC16032K20GEA) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.3490 / $2.9841 | Buy Now |
|
Future Electronics | 2.2K 2% resistor network and arrays RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$2.8300 | Buy Now |
Part Details for SOGC16032K20GEA
SOGC16032K20GEA CAD Models
SOGC16032K20GEA Part Data Attributes
|
SOGC16032K20GEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SOGC16032K20GEA
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.6W, 2200ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2944, DIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Construction | Molded Case | |
Element Power Dissipation | 0.19 W | |
First Element Resistance | 2200 Ω | |
JESD-609 Code | e8 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.54 mm | |
Package Length | 7.49 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOIC | |
Package Width | 11.18 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 1.6 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 2200 Ω | |
Size Code | 2944 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for SOGC16032K20GEA
This table gives cross-reference parts and alternative options found for SOGC16032K20GEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOGC16032K20GEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOGC16032K20GRZ | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.6W, 2200ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2944, DIP | Vishay Intertechnologies | SOGC16032K20GEA vs SOGC16032K20GRZ |