Part Details for SOGC1645EJ by Vishay Intertechnologies
Overview of SOGC1645EJ by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOGC1645EJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOGC1645EJ
|
Avnet Americas | Res Thick Film NET 180 Ohm/270 Ohm/820 Ohm 2% 1.6W ±100ppm/°C TERM Molded 16-Pin SOGN Gull Wing SMD Tube - Rail/Tube (Alt: SOGC1645EJ) RoHS: Compliant Min Qty: 1508 Package Multiple: 52 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.2190 / $1.5487 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1508 Package Multiple: 52 Lead time: 9 Weeks | 0 |
|
$1.1600 | Buy Now |
Part Details for SOGC1645EJ
SOGC1645EJ CAD Models
SOGC1645EJ Part Data Attributes
|
SOGC1645EJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SOGC1645EJ
Vishay Intertechnologies
Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.6W, 180ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 4429, DIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Construction | Molded Case | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 180 Ω | |
JESD-609 Code | e8 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | TERMINATOR | |
Number of Elements | 3 | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.54 mm | |
Package Length | 11.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 7.49 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.6 W | |
Rated Temperature | 70 °C | |
Resistance | 180 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 820 Ω | |
Size Code | 4429 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for SOGC1645EJ
This table gives cross-reference parts and alternative options found for SOGC1645EJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOGC1645EJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOGC1645EJ | RESISTOR, NETWORK, FILM, TERMINATOR, 1.6 W, SURFACE MOUNT, DIP, ROHS COMPLIANT | Vishay Dale | SOGC1645EJ vs SOGC1645EJ |