Part Details for SOGC2001100KGDC by Vishay Intertechnologies
Overview of SOGC2001100KGDC by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOGC2001100KGDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOGC2001100KGDC
|
Avnet Americas | Res Thick Film NET 100K Ohm 2% 2W ±100ppm/°C BUS Molded 20-Pin SOGN Gull Wing SMD Tube - Bulk (Alt: SOGC2001100KGDC) RoHS: Not Compliant Min Qty: 1512 Package Multiple: 42 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3490 / $2.9841 | Buy Now |
DISTI #
71-SOGC2001104G
|
Mouser Electronics | Resistor Networks & Arrays 20pin100Kohms 2% Bussed RoHS: Not Compliant | 0 |
|
$2.1200 / $2.1700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1512 Package Multiple: 42 | 0 |
|
$2.2400 | Buy Now |
|
Bristol Electronics | 378 |
|
RFQ | ||
|
Quest Components | 302 |
|
$3.1376 / $5.0880 | Buy Now | |
DISTI #
SOGC2001100KGDC
|
Avnet Americas | Res Thick Film NET 100K Ohm 2% 2W ±100ppm/°C BUS Molded 20-Pin SOGN Gull Wing SMD Tube - Bulk (Alt: SOGC2001100KGDC) RoHS: Not Compliant Min Qty: 1512 Package Multiple: 42 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3490 / $2.9841 | Buy Now |
DISTI #
SOGC2001100KGDC
|
Avnet Americas | Res Thick Film NET 100K Ohm 2% 2W ±100ppm/°C BUS Molded 20-Pin SOGN Gull Wing SMD Tube - Bulk (Alt: SOGC2001100KGDC) RoHS: Not Compliant Min Qty: 1512 Package Multiple: 42 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3490 / $2.9841 | Buy Now |
Part Details for SOGC2001100KGDC
SOGC2001100KGDC CAD Models
SOGC2001100KGDC Part Data Attributes
|
SOGC2001100KGDC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SOGC2001100KGDC
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2W, 100000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2954, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Construction | Molded Case | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 100000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 19 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.54 mm | |
Package Length | 7.49 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOIC | |
Package Width | 13.72 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100000 Ω | |
Size Code | 2954 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for SOGC2001100KGDC
This table gives cross-reference parts and alternative options found for SOGC2001100KGDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOGC2001100KGDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOGC2001100KGEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2W, 100000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2954, DIP | Vishay Intertechnologies | SOGC2001100KGDC vs SOGC2001100KGEJ |