Part Details for SOGC2001100KGEJ by Vishay Intertechnologies
Overview of SOGC2001100KGEJ by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOGC2001100KGEJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66P0355
|
Newark | Sogc-2001 100K 2% Ej E1 |Vishay SOGC2001100KGEJ Min Qty: 1512 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3200 / $2.4900 | Buy Now |
DISTI #
SOGC2001100KGEJ
|
Avnet Americas | Res Thick Film NET 100K Ohm 2% 2W ±100ppm/°C BUS Molded 20-Pin SOGN Gull Wing SMD Tube - Rail/Tube (Alt: SOGC2001100KGEJ) RoHS: Compliant Min Qty: 1512 Package Multiple: 42 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.3490 / $2.9841 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1512 Package Multiple: 42 Lead time: 9 Weeks | 0 |
|
$2.2400 | Buy Now |
Part Details for SOGC2001100KGEJ
SOGC2001100KGEJ CAD Models
SOGC2001100KGEJ Part Data Attributes
|
SOGC2001100KGEJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SOGC2001100KGEJ
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2W, 100000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2954, DIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Construction | Molded Case | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 100000 Ω | |
JESD-609 Code | e8 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 19 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.54 mm | |
Package Length | 7.49 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOIC | |
Package Width | 13.72 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100000 Ω | |
Size Code | 2954 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for SOGC2001100KGEJ
This table gives cross-reference parts and alternative options found for SOGC2001100KGEJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOGC2001100KGEJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOGC2001100KGDC | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2W, 100000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2954, DIP | Vishay Intertechnologies | SOGC2001100KGEJ vs SOGC2001100KGDC |