Part Details for SOL-20S by Azimuth Systems Inc
Overview of SOL-20S by Azimuth Systems Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AMP01GSZ | Analog Devices | SOL-20 MARKED AS \\AMP01G\\ | |
OP400HSZ | Analog Devices | SOL-16 MARKED AS \\OP400H\\ | |
DAC8426FSZ | Analog Devices | SOL-20 MARKED AS \\DAC8426 |
Price & Stock for SOL-20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOL-20S
|
TME | Charging regulator, 20A, -40÷50°C, Features: digital display Min Qty: 1 | 3 |
|
$22.0600 / $27.1500 | Buy Now |