Part Details for SOLARBOTICS GM8 143:1 GEAR MOTOR by Pololu Corporation
Overview of SOLARBOTICS GM8 143:1 GEAR MOTOR by Pololu Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOLARBOTICS GM8 143:1 GEAR MOTOR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POLOLU-187
|
TME | Motor: DC, angular,with plastic gearbox, 6VDC, 700mA, 78rpm, 143: 1 Min Qty: 1 | 0 |
|
$7.0100 / $7.9500 | RFQ |