Part Details for SOLC-115-02-F-Q-P by Samtec Inc
Overview of SOLC-115-02-F-Q-P by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOLC-115-02-F-Q-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOLC-115-02-F-Q-P-ND
|
DigiKey | CONN RCPT 60POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.4900 | Buy Now |
DISTI #
SOLC-115-02-F-Q-P
|
Avnet Americas | Conn Socket Strip SKT 60 POS 0.635mm Solder ST SMD Tube - Rail/Tube (Alt: SOLC-115-02-F-Q-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$7.8200 / $11.4900 | Buy Now |
DISTI #
200-SOLC11502FQP
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" FOURRAY Quad Row Tiger Buy Socket Strip RoHS: Compliant | 0 |
|
$5.9700 / $11.4900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3700 / $14.2400 | Buy Now |
DISTI #
000000000001675038
|
Sager | Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Tiger Buy Socket Strip Min Qty: 1 | 0 |
|
$7.2100 / $11.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.3700 / $14.2400 | Buy Now |
DISTI #
5cd91c45cd7c1c4c3874bdb6
|
Samtec | .050" FOURRAY™ Quad Row Tiger Buy™ Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Tube | 0 |
|
$4.7410 / $11.4860 | Buy Now |
Part Details for SOLC-115-02-F-Q-P
SOLC-115-02-F-Q-P CAD Models
SOLC-115-02-F-Q-P Part Data Attributes
|
SOLC-115-02-F-Q-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SOLC-115-02-F-Q-P
Samtec Inc
Board Connector, 60 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | FOURRAY, TIGER BUY CONTACT | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |
Alternate Parts for SOLC-115-02-F-Q-P
This table gives cross-reference parts and alternative options found for SOLC-115-02-F-Q-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOLC-115-02-F-Q-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOLC-115-02-STL-Q-P | Board Connector | Samtec Inc | SOLC-115-02-F-Q-P vs SOLC-115-02-STL-Q-P |
SOLC-115-02-S-Q-P-TR | Board Connector, 60 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SOLC-115-02-F-Q-P vs SOLC-115-02-S-Q-P-TR |
SOLC-115-02-S-Q-P | Board Connector, 60 Contact(s), 4 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, | Samtec Inc | SOLC-115-02-F-Q-P vs SOLC-115-02-S-Q-P |
SOLC-115-02-L-Q-P-TR | Board Connector, | Samtec Inc | SOLC-115-02-F-Q-P vs SOLC-115-02-L-Q-P-TR |