There are no models available for this part yet.
Overview of SOLC-115-02-L-Q-A-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for SOLC-115-02-L-Q-A-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-SOLC-115-02-L-Q-A-TR-ND
|
DigiKey | CONN RCPT 60POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
$16.0364 / $22.2700 | Buy Now | |
DISTI #
SOLC-115-02-L-Q-A-TR-ND
|
DigiKey | CONN RCPT 60POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.1301 | Buy Now | |
DISTI #
SOLC-115-02-L-Q-A-
|
Avnet Americas | Conn Socket Strip SKT 60 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: SOLC-115-02-L-Q-A-) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 2 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
200-SOLC11502LQATR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" FOURRAY Quad Row Tiger Buy Socket Strip RoHS: Compliant | 0 |
|
$6.7500 / $8.1300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6400 / $14.4700 | Buy Now | ||
DISTI #
000000000003086026
|
Sager | Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Tiger Buy Socket Strip Min Qty: 1 | 0 |
|
$8.1300 / $12.2500 | Buy Now | |
DISTI #
SOLC-115-02-L-Q-A-TR
|
Avnet Abacus | Conn Socket Strip SKT 60 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: SOLC-115-02-L-Q-A-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$5.6400 / $14.4700 | Buy Now | ||
DISTI #
5cd91c19cd7c1c4c38748b6a
|
Samtec | .050" FOURRAY™ Quad Row Tiger Buy™ Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$5.3700 / $12.2500 | Buy Now |
CAD Models for SOLC-115-02-L-Q-A-TR by Samtec Inc
Part Data Attributes for SOLC-115-02-L-Q-A-TR by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
2 Weeks, 1 Day
|
Additional Feature
|
STAGGERED
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (10)
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
60
|
UL Flammability Code
|
94V-0
|
Alternate Parts for SOLC-115-02-L-Q-A-TR
This table gives cross-reference parts and alternative options found for SOLC-115-02-L-Q-A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOLC-115-02-L-Q-A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-115-03-F-Q-370 | Board Connector, 60 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SOLC-115-02-L-Q-A-TR vs ESQT-115-03-F-Q-370 |
YTQ-115-03-G-Q | Board Connector, 60 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SOLC-115-02-L-Q-A-TR vs YTQ-115-03-G-Q |
ESQT-115-02-M-Q-400 | Board Connector, 60 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SOLC-115-02-L-Q-A-TR vs ESQT-115-02-M-Q-400 |
HDC-S060-41P1-TG30 | Board Connector, 60 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Socket | 3M Interconnect | SOLC-115-02-L-Q-A-TR vs HDC-S060-41P1-TG30 |
FOLC-115-02-S-Q-P | Board Connector, 60 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SOLC-115-02-L-Q-A-TR vs FOLC-115-02-S-Q-P |
ESQT-115-02-L-Q-425 | Board Connector, 60 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SOLC-115-02-L-Q-A-TR vs ESQT-115-02-L-Q-425 |
ESQT-115-03-F-Q-408 | Board Connector, 60 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SOLC-115-02-L-Q-A-TR vs ESQT-115-03-F-Q-408 |
ESQT-115-02-L-Q-790 | Board Connector, 60 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SOLC-115-02-L-Q-A-TR vs ESQT-115-02-L-Q-790 |
HDC-S060-41P1-TG30 | 60 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, SOCKET | 3M Electronics | SOLC-115-02-L-Q-A-TR vs HDC-S060-41P1-TG30 |
ESQT-115-03-G-Q-310 | Board Connector, 60 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SOLC-115-02-L-Q-A-TR vs ESQT-115-03-G-Q-310 |