Part Details for SOLC-120-02-L-Q-LC-K-FR by Samtec Inc
Overview of SOLC-120-02-L-Q-LC-K-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOLC-120-02-L-Q-LC-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOLC-120-02-L-Q-LC
|
Avnet Americas | Connector Socket Strip 80 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SOLC-120-02-L-Q-LC) Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$4.7400 / $8.3800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.7400 / $8.3800 | Buy Now | |
DISTI #
SOLC-120-02-L-Q-LC
|
Avnet Americas | Connector Socket Strip 80 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SOLC-120-02-L-Q-LC) Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$4.7400 / $8.3800 | Buy Now |
DISTI #
000000000006220882
|
Sager | Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Tiger Buy Socket Strip Min Qty: 275 | 0 |
|
$4.7400 / $8.3800 | Buy Now |
DISTI #
4402561
|
Farnell | PC BOARD CONNECTORS RoHS: Compliant Min Qty: 275 Lead time: 3 Weeks, 5 Days Container: Reel | 0 |
|
$7.3702 | Buy Now |
|
Master Electronics | 0 |
|
$4.7400 / $8.3800 | Buy Now | |
DISTI #
5ff300709eb9618c5e3d2a78
|
Samtec | .050" FOURRAY™ Quad Row Tiger Buy™ Socket Strip RoHS: Compliant Min Qty: 275 Lead time: 0 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$4.7400 / $8.3800 | Buy Now |
Part Details for SOLC-120-02-L-Q-LC-K-FR
SOLC-120-02-L-Q-LC-K-FR CAD Models
SOLC-120-02-L-Q-LC-K-FR Part Data Attributes:
|
SOLC-120-02-L-Q-LC-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SOLC-120-02-L-Q-LC-K-FR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
JESD-609 Code | e4 |