Part Details for SOLC-130-02-S-Q by Samtec Inc
Overview of SOLC-130-02-S-Q by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOLC-130-02-S-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P7233
|
Newark | Stacking Connector, Receptacle, 120 Position, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:4Rows, No. Of Contacts:120Contacts, Connector Mounting:Surface Mount, Product Range:Solc Series Rohs Compliant: Yes |Samtec SOLC-130-02-S-Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0600 / $20.9300 | Buy Now |
DISTI #
SAM8495-ND
|
DigiKey | CONN RCPT 120POS 0.05 GOLD SMD Min Qty: 14 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$25.0500 | Buy Now |
DISTI #
SOLC-130-02-S-Q
|
Avnet Americas | Conn Socket Strip SKT 120 POS 0.635mm Solder ST SMD Tube - Rail/Tube (Alt: SOLC-130-02-S-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$14.7500 / $20.6000 | Buy Now |
DISTI #
200-SOLC13002SQ
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" FOURRAY Quad Row Tiger Buy Socket Strip RoHS: Compliant | 0 |
|
$11.2000 / $20.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8300 / $20.6000 | Buy Now |
DISTI #
SOLC-130-02-S-Q
|
Avnet Americas | Conn Socket Strip SKT 120 POS 0.635mm Solder ST SMD Tube - Rail/Tube (Alt: SOLC-130-02-S-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$14.7500 / $20.6000 | Buy Now |
DISTI #
000000000000147672
|
Sager | Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Tiger Buy Socket Strip Min Qty: 1 | 0 |
|
$13.5700 / $20.6000 | Buy Now |
DISTI #
3721539
|
Farnell | RECEPTACLE, 1.27MM, SMD, 30X4 RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$20.2388 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.8300 / $20.6000 | Buy Now |
DISTI #
5cd91c1dcd7c1c4c38748f26
|
Samtec | .050" FOURRAY™ Quad Row Tiger Buy™ Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Tube | 0 |
|
$8.8300 / $20.6000 | Buy Now |
Part Details for SOLC-130-02-S-Q
SOLC-130-02-S-Q CAD Models
SOLC-130-02-S-Q Part Data Attributes:
|
SOLC-130-02-S-Q
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SOLC-130-02-S-Q
Samtec Inc
120 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | STAGGERED CONFIGURATION | |
Body Breadth | 0.25 inch | |
Body Depth | 0.18 inch | |
Body Length | 1.6 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |