Part Details for SOLC-145-02-L-Q-A-K-FR by Samtec Inc
Overview of SOLC-145-02-L-Q-A-K-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for SOLC-145-02-L-Q-A-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOLC-145-02-L-Q-A-
|
Avnet Americas | .050" FOURRAY Quad Row Tiger Buy Socket Str - Tape and Reel (Alt: SOLC-145-02-L-Q-A-) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$10.9700 / $16.7200 | Buy Now |
DISTI #
200-SOLC14502LQAKFR
|
Mouser Electronics | Samtec .050" FOURRAY Quad Row Tiger Buy Socket Strip | 0 |
|
$25.7600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.9300 / $43.6300 | Buy Now |
DISTI #
000000000007218055
|
Sager | .050 FOURRAY� QUAD ROW TIGER BUY� SOCKET STRIP Min Qty: 275 | 0 |
|
$10.9700 / $16.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.9300 / $43.6300 | Buy Now |
DISTI #
620a3ea15b0c3ddd4e5f02ce
|
Samtec | .050" FOURRAY™ Quad Row Tiger Buy™ Socket Strip RoHS: Compliant Min Qty: 275 Lead time: 0 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$10.9700 / $16.7200 | Buy Now |
Part Details for SOLC-145-02-L-Q-A-K-FR
SOLC-145-02-L-Q-A-K-FR CAD Models
SOLC-145-02-L-Q-A-K-FR Part Data Attributes
|
SOLC-145-02-L-Q-A-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SOLC-145-02-L-Q-A-K-FR
Samtec Inc
Board Connector, 180 Contact(s), 4 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | PEG | |
Body Breadth | 0.25 inch | |
Body Depth | 0.18 inch | |
Body Length | 2.35 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.4 A | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 180 |