Part Details for SOLC-145-02-L-Q-A-TR by Samtec Inc
Overview of SOLC-145-02-L-Q-A-TR by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOLC-145-02-L-Q-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y0987
|
Newark | .050" Fourray Quad Row Tiger Buy Socket Strip Rohs Compliant: Yes |Samtec SOLC-145-02-L-Q-A-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$18.0700 | Buy Now |
DISTI #
SOLC-145-02-L-Q-A-TR-ND
|
DigiKey | CONN RCPT 180POS 0.05 GOLD SMD Min Qty: 275 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.7667 | Buy Now |
DISTI #
SOLC-145-02-L-Q-A-
|
Avnet Americas | Conn Socket Strip SKT 180 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: SOLC-145-02-L-Q-A-) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$18.1100 / $25.2200 | Buy Now |
DISTI #
200-SOLC14502LQATR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" FOURRAY Quad Row Tiger Buy Socket Strip RoHS: Compliant | 0 |
|
$13.8000 / $16.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.9300 / $25.2200 | Buy Now |
DISTI #
SOLC-145-02-L-Q-A-
|
Avnet Americas | Conn Socket Strip SKT 180 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: SOLC-145-02-L-Q-A-) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$18.1100 / $25.2200 | Buy Now |
DISTI #
000000000002535996
|
Sager | Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Tiger Buy Socket Strip Min Qty: 1 | 0 |
|
$16.6700 / $25.2200 | Buy Now |
DISTI #
SOLC-145-02-L-Q-A-TR
|
Avnet Abacus | Conn Socket Strip SKT 180 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: SOLC-145-02-L-Q-A-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.9300 / $25.2200 | Buy Now |
DISTI #
5cd91c93cd7c1c4c38751a7e
|
Samtec | .050" FOURRAY™ Quad Row Tiger Buy™ Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$10.9300 / $25.2200 | Buy Now |
Part Details for SOLC-145-02-L-Q-A-TR
SOLC-145-02-L-Q-A-TR CAD Models
SOLC-145-02-L-Q-A-TR Part Data Attributes:
|
SOLC-145-02-L-Q-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SOLC-145-02-L-Q-A-TR
Samtec Inc
Board Connector, 180 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | STAGGERED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 180 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SOLC-145-02-L-Q-A-TR
This table gives cross-reference parts and alternative options found for SOLC-145-02-L-Q-A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOLC-145-02-L-Q-A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-145-02-F-Q-500 | Board Connector, 180 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SOLC-145-02-L-Q-A-TR vs ESQT-145-02-F-Q-500 |
YTQ-145-01-SM-Q | Board Connector, 180 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SOLC-145-02-L-Q-A-TR vs YTQ-145-01-SM-Q |
HDC-S180-41S1-KR | Board Connector, 180 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | SOLC-145-02-L-Q-A-TR vs HDC-S180-41S1-KR |
HDC-S180-41S1-KR | 180 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT | 3M Electronics | SOLC-145-02-L-Q-A-TR vs HDC-S180-41S1-KR |
YTQ-145-02-LM-Q | Board Connector, 180 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SOLC-145-02-L-Q-A-TR vs YTQ-145-02-LM-Q |
FOLC-145-02-L-Q-LC | Board Connector, 180 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SOLC-145-02-L-Q-A-TR vs FOLC-145-02-L-Q-LC |
ESQT-145-03-G-Q-400 | Board Connector, 180 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SOLC-145-02-L-Q-A-TR vs ESQT-145-03-G-Q-400 |
HDC-S180-41P1-KR | Board Connector, 180 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | SOLC-145-02-L-Q-A-TR vs HDC-S180-41P1-KR |
ESQT-145-02-L-Q-500 | Board Connector, 180 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SOLC-145-02-L-Q-A-TR vs ESQT-145-02-L-Q-500 |
YTQ-145-03-G-Q | Board Connector, 180 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SOLC-145-02-L-Q-A-TR vs YTQ-145-03-G-Q |