Part Details for SOLC-150-02-S-Q-LC by Samtec Inc
Overview of SOLC-150-02-S-Q-LC by Samtec Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOLC-150-02-S-Q-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T8903
|
Newark | .050" Fourray Quad Row Tiger Buy Socket Strip Rohs Compliant: Yes |Samtec SOLC-150-02-S-Q-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1000 / $39.5700 | Buy Now |
DISTI #
612-SOLC-150-02-S-Q-LC-ND
|
DigiKey | CONN RCPT 200POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
78 In Stock |
|
$29.3124 / $31.5500 | Buy Now |
DISTI #
SOLC-150-02-S-Q-LC
|
Avnet Americas | Conn Socket Strip SKT 200 POS 0.635mm Solder ST SMD Tube - Rail/Tube (Alt: SOLC-150-02-S-Q-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 6 Days Container: Tube | 0 |
|
$22.6300 / $31.5500 | Buy Now |
DISTI #
SOLC-150-02-S-Q-LC
|
Avnet Americas | Conn Socket Strip SKT 200 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: SOLC-150-02-S-Q-LC) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$22.7100 / $31.6500 | Buy Now |
DISTI #
SOLC-150-02-S-Q-LC
|
Avnet Americas | Conn Socket Strip SKT 200 POS 0.635mm Solder ST SMD Tube - Rail/Tube (Alt: SOLC-150-02-S-Q-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$22.8700 / $31.8300 | Buy Now |
DISTI #
SOLC-150-02-S-Q-LC
|
Avnet Americas | Conn Socket Strip SKT 200 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: SOLC-150-02-S-Q-LC) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
SOLC-150-02-S-Q-LC
|
Avnet Americas | Conn Socket Strip SKT 200 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: SOLC-150-02-S-Q-LC) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
SOLC-150-02-S-Q-LC
|
Avnet Americas | Conn Socket Strip SKT 200 POS 0.635mm Solder ST SMD Tube - Rail/Tube (Alt: SOLC-150-02-S-Q-LC) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$22.7600 / $31.7100 | Buy Now |
DISTI #
200-SOLC15002SQLC
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" FOURRAY Quad Row Tiger Buy Socket Strip RoHS: Compliant | 10 |
|
$20.8300 / $31.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.6200 / $31.5500 | Buy Now |