There are no models available for this part yet.
Overview of SOM-DB5830-00A1 by Advantech Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZKIT | Analog Devices | SOM Carrier EZKIT Evaluation B | |
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
LTC4300A-1CMS8#TRPBF | Analog Devices | Hot Swappable 2-Wire Bus Bufs |
Price & Stock for SOM-DB5830-00A1 by Advantech Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AK1186
|
Newark | Com Express Development For Type 6 Pin Out (R3.0) |Advantech SOM-DB5830-00A1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$495.0000 | Buy Now | |
DISTI #
1588-SOM-DB5830-00A1-ND
|
DigiKey | COM EXPRESS TYPE 6 (R3.0) Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$498.9600 | Buy Now | |
DISTI #
SOM-DB5830-00A1
|
Avnet Americas | SOM-DB5830 COM Express Type 6/10 Pin-Out Module Development Board - Bulk (Alt: SOM-DB5830-00A1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$608.8500 / $693.0000 | Buy Now | |
DISTI #
923-SOM-DB5830-00A1
|
Mouser Electronics | Development Boards & Kits - x86 COM Express Development for Type 6 Pin out (R3.0) | 4 |
|
$519.7500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$519.7500 | Buy Now |