Part Details for SOMC1401-331G by Vishay Dale
Overview of SOMC1401-331G by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOMC1401-331G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 222 |
|
RFQ | ||
|
Quest Components | Resistor Network, Thick Film, 330 Ohm, 50V, 2±%, 100ppm | 10 |
|
$0.3000 | Buy Now |