Part Details for SOMC1401100KGEA399 by Vishay Intertechnologies
Overview of SOMC1401100KGEA399 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOMC1401100KGEA399
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOMC1401100KGEA399
|
Avnet Americas | Res Thick Film NET 100K Ohm 2% 1.05W ±100ppm/°C BUS Molded 14-Pin DIP Gull Wing SMD T/R - Tape and Reel (Alt: SOMC1401100KGEA399) Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.3635 / $2.0923 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$5.3500 | Buy Now |
DISTI #
SOMC1401100KGEA399
|
Avnet Americas | Res Thick Film NET 100K Ohm 2% 1.05W ±100ppm/°C BUS Molded 14-Pin DIP Gull Wing SMD T/R - Tape and Reel (Alt: SOMC1401100KGEA399) Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.3635 / $2.0923 | Buy Now |