Part Details for SOMC1401223GR61 by Vishay Intertechnologies
Overview of SOMC1401223GR61 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SOMC1401223GR61
SOMC1401223GR61 CAD Models
SOMC1401223GR61 Part Data Attributes
|
SOMC1401223GR61
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SOMC1401223GR61
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 22000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 3922, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 22000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 13 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 5.59 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 9.91 mm | |
Packing Method | TAPE, BLISTER | |
Rated Power Dissipation (P) | 1.05 W | |
Rated Temperature | 70 °C | |
Resistance | 22000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 22000 Ω | |
Size Code | 2239 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for SOMC1401223GR61
This table gives cross-reference parts and alternative options found for SOMC1401223GR61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC1401223GR61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOMC14012K70GDC | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 2700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC1401223GR61 vs SOMC14012K70GDC |
SOMC1401180RGEA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 180ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC1401223GR61 vs SOMC1401180RGEA |
SOMC1401360RGEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 360ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC1401223GR61 vs SOMC1401360RGEJ |
SOMC14011K15FEA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 1150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC1401223GR61 vs SOMC14011K15FEA |
SOMC14016K80GDC | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 6800ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC1401223GR61 vs SOMC14016K80GDC |
SOMC14013K00GEA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 3000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC1401223GR61 vs SOMC14013K00GEA |
SOMC140112R0GEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 12ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC1401223GR61 vs SOMC140112R0GEJ |
SOMC1401360RGEA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 360ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC1401223GR61 vs SOMC1401360RGEA |
SOMC1401180RGEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 180ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC1401223GR61 vs SOMC1401180RGEJ |
SOMC1401499RFRZ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 499ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC1401223GR61 vs SOMC1401499RFRZ |