Part Details for SOMC1401332KFEJ by Vishay Intertechnologies
Overview of SOMC1401332KFEJ by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOMC1401332KFEJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOMC1401332KFEJ
|
Avnet Americas | Res Thick Film NET 332K Ohm 1% 1.05W ±100ppm/°C BUS Molded 14-Pin DIP Gull Wing SMD Tube - Rail/Tube (Alt: SOMC1401332KFEJ) RoHS: Compliant Min Qty: 348 Package Multiple: 58 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.4850 / $7.7175 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 348 Package Multiple: 58 Lead time: 15 Weeks | 0 |
|
$5.7700 | Buy Now |
Part Details for SOMC1401332KFEJ
SOMC1401332KFEJ CAD Models
SOMC1401332KFEJ Part Data Attributes
|
SOMC1401332KFEJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SOMC1401332KFEJ
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 332000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 15 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 332000 Ω | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 13 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 9.91 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOIC | |
Package Width | 5.59 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1.05 W | |
Rated Temperature | 70 °C | |
Resistance | 332000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 332000 Ω | |
Size Code | 2239 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 50 V |