Part Details for SOMC140142R0FDC by Vishay Intertechnologies
Overview of SOMC140142R0FDC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOMC140142R0FDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOMC140142R0FDC
|
Avnet Americas | Res Thick Film NET 42 Ohm 1% 1.05W ±100ppm/°C BUS Molded 14-Pin DIP Gull Wing SMD Tube - Rail/Tube (Alt: SOMC140142R0FDC) RoHS: Not Compliant Min Qty: 1044 Package Multiple: 58 Container: Tube | 0 |
|
$1.8495 / $4.4761 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1044 Package Multiple: 58 | 0 |
|
$3.3500 | Buy Now |