SOMC14014K70GEA
Description: RESISTOR, NETWORK, FILM, BUSSED, 1.05 W, SURFACE MOUNT, 2439, DIP, ROHS COMPLIANT

Overview of SOMC14014K70GEA by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SOMC14014K70GEA by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # SOMC4.7KACT-ND
DigiKey RES ARRAY 13 RES 4.7K OHM 14SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 600
In Stock
  • 1 $2.3600
  • 10 $1.9890
  • 25 $1.9436
  • 50 $1.8292
  • 100 $1.5168
  • 250 $1.3720
  • 500 $1.1433
  • 1,000 $0.9909
  • 2,000 $1.3875
$0.9909 / $2.3600 Buy Now

CAD Models for SOMC14014K70GEA by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SOMC14014K70GEA by Vishay Dale

SOMC14014K70GEA
Vishay Dale
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 2439
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Samacsys Manufacturer
Vishay
Construction
Rectangular
Element Power Dissipation
0.08 W
First Element Resistance
4700 Ω
JESD-609 Code
e1
Mounting Feature
SURFACE MOUNT
Network Type
BUSSED
Number of Elements
13
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
2.03 mm
Package Length
9.91 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SOIC
Package Width
5.59 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
1.05 W
Rated Temperature
70 °C
Resistance
4700 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
4700 Ω
Size Code
2239
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Finish
TIN SILVER COPPER
Terminal Shape
GULL WING
Tolerance
2%
Working Voltage
50 V
Want to compare parts?
  1. SOMC14014K70GEA
    Vishay Dale
    RESISTOR, NETWORK, FILM, BUSSED, 1.05 W, SURFACE MOUNT, 2439, DIP, ROHS COMPLIANT
    VS

Alternate Parts for SOMC14014K70GEA

This table gives cross-reference parts and alternative options found for SOMC14014K70GEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC14014K70GEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SOMC14014K70GDC Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP Vishay Intertechnologies SOMC14014K70GEA vs SOMC14014K70GDC
SOMC14014K70GRZ RESISTOR, NETWORK, FILM, BUSSED, 1.05 W, SURFACE MOUNT, DIP Vishay Dale SOMC14014K70GEA vs SOMC14014K70GRZ
SOMC14014K70GDC RESISTOR, NETWORK, FILM, BUSSED, 1.05 W, SURFACE MOUNT, DIP Vishay Dale SOMC14014K70GEA vs SOMC14014K70GDC
SOMC14014K70GEJ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP Vishay Intertechnologies SOMC14014K70GEA vs SOMC14014K70GEJ
SOMC14014K70GRZ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP Vishay Intertechnologies SOMC14014K70GEA vs SOMC14014K70GRZ
SOMC14014K70GEA Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP Vishay Intertechnologies SOMC14014K70GEA vs SOMC14014K70GEA
SOMC14014K70GEJ RESISTOR, NETWORK, FILM, BUSSED, 1.05 W, SURFACE MOUNT, DIP, ROHS COMPLIANT Vishay Dale SOMC14014K70GEA vs SOMC14014K70GEJ
Part Number Description Manufacturer Compare
SOMC1401100RGEA Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP Vishay Intertechnologies SOMC14014K70GEA vs SOMC1401100RGEA
SOMC140127R0GDC Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 27ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP Vishay Intertechnologies SOMC14014K70GEA vs SOMC140127R0GDC
SOMC1401100RGDC Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP Vishay Intertechnologies SOMC14014K70GEA vs SOMC1401100RGDC
SOMC140151R0GRZ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 51ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP Vishay Intertechnologies SOMC14014K70GEA vs SOMC140151R0GRZ
SOMC14015K10GDC Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 5100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP Vishay Intertechnologies SOMC14014K70GEA vs SOMC14015K10GDC
SOMC140130K0GEA Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 30000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP Vishay Intertechnologies SOMC14014K70GEA vs SOMC140130K0GEA
SOMC140122R0GEJ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 22ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP Vishay Intertechnologies SOMC14014K70GEA vs SOMC140122R0GEJ
SOMC1401100KFEA Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP Vishay Intertechnologies SOMC14014K70GEA vs SOMC1401100KFEA
SOMC14012K20GDC Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 2200ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP Vishay Intertechnologies SOMC14014K70GEA vs SOMC14012K20GDC
SOMC14011K00JEA Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 1000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP Vishay Intertechnologies SOMC14014K70GEA vs SOMC14011K00JEA

Related Parts for SOMC14014K70GEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SOMC14014K70GEA by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SOMC14014K70GEA by Vishay Dale

Select Manufacturer
Which Manufacturer of SOMC14014K70GEA would you like to use for your alert(s)?
  • Please alert me when SOMC14014K70GEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SOMC14014K70GEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SOMC14014K70GEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SOMC14014K70GEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SOMC14014K70GEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SOMC14014K70GEA by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: