There are no models available for this part yet.
Overview of SOMC14014K70GRZ by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SOMC14014K70GRZ by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SOMC14014K70GRZ
|
Avnet Americas | SOMC-1401 4.7K 2% R61 - Tape and Reel (Alt: SOMC14014K70GRZ) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.1407 / $1.9037 | Buy Now | |
DISTI #
71-SOMC1401472GTR
|
Mouser Electronics | Resistor Networks & Arrays 14pin 4.7Kohms 2% Bussed RoHS: Not Compliant | 0 |
|
$1.2000 | Order Now | |
DISTI #
25793675
|
Verical | Res Thick Film NET 4.7K Ohm 2% 1.05W ±100ppm/°C BUS Molded 14-Pin SOIC Gull Wing SMD T/R RoHS: Not Compliant Min Qty: 85 Package Multiple: 1 Date Code: 1507 | Americas - 1881 |
|
$0.1915 | Buy Now | |
Bristol Electronics | 2000 |
|
RFQ | ||||
DISTI #
C1S803607106298
|
Chip1Stop | Resistor Networks and Arrays RoHS: Not Compliant | 1881 |
|
$0.1915 / $0.2078 | Buy Now |
CAD Models for SOMC14014K70GRZ by Vishay Intertechnologies
Part Data Attributes for SOMC14014K70GRZ by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
DIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.08 W
|
First Element Resistance
|
4700 Ω
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
BUSSED
|
Number of Elements
|
13
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.03 mm
|
Package Length
|
9.91 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SOIC
|
Package Width
|
5.59 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Power Dissipation (P)
|
1.05 W
|
Rated Temperature
|
70 °C
|
Resistance
|
4700 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
4700 Ω
|
Size Code
|
2239
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Temperature Coefficient Tracking
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
GULL WING
|
Tolerance
|
2%
|
Working Voltage
|
50 V
|
Alternate Parts for SOMC14014K70GRZ
This table gives cross-reference parts and alternative options found for SOMC14014K70GRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC14014K70GRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOMC14014K70GDC | RESISTOR, NETWORK, FILM, BUSSED, 1.05 W, SURFACE MOUNT, DIP | Vishay Dale | SOMC14014K70GRZ vs SOMC14014K70GDC |
SOMC14014K70GEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC14014K70GRZ vs SOMC14014K70GEJ |
SOMC14014K70GDC | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC14014K70GRZ vs SOMC14014K70GDC |
SOMC14014K70GEA | RESISTOR, NETWORK, FILM, BUSSED, 1.05 W, SURFACE MOUNT, 2439, DIP, ROHS COMPLIANT | Vishay Dale | SOMC14014K70GRZ vs SOMC14014K70GEA |
SOMC14014K70GRZ | RESISTOR, NETWORK, FILM, BUSSED, 1.05 W, SURFACE MOUNT, DIP | Vishay Dale | SOMC14014K70GRZ vs SOMC14014K70GRZ |
SOMC14014K70GEJ | RESISTOR, NETWORK, FILM, BUSSED, 1.05 W, SURFACE MOUNT, DIP, ROHS COMPLIANT | Vishay Dale | SOMC14014K70GRZ vs SOMC14014K70GEJ |
SOMC14014K70GEA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC14014K70GRZ vs SOMC14014K70GEA |