Part Details for SOMC1403100RFDC by Vishay Dale
Overview of SOMC1403100RFDC by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SOMC1403100RFDC
SOMC1403100RFDC CAD Models
SOMC1403100RFDC Part Data Attributes
|
SOMC1403100RFDC
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
SOMC1403100RFDC
Vishay Dale
RESISTOR, NETWORK, FILM, ISOLATED, 1.125 W, SURFACE MOUNT, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 3922 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
Element Power Dissipation | 0.16 W | |
First Element Resistance | 100 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 7 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 9.91 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOIC | |
Package Width | 5.59 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1.125 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100 Ω | |
Size Code | 2239 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SOMC1403100RFDC
This table gives cross-reference parts and alternative options found for SOMC1403100RFDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC1403100RFDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOMC1403100RFRZ | RESISTOR, NETWORK, FILM, ISOLATED, 1.125 W, SURFACE MOUNT, DIP | Vishay Dale | SOMC1403100RFDC vs SOMC1403100RFRZ |
SOMC1403100RFEJ | RESISTOR, NETWORK, FILM, ISOLATED, 1.125 W, SURFACE MOUNT, DIP, ROHS COMPLIANT | Vishay Dale | SOMC1403100RFDC vs SOMC1403100RFEJ |
SOMC1403100RFEA | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.125W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC1403100RFDC vs SOMC1403100RFEA |
SOMC1403100RFEJ | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.125W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC1403100RFDC vs SOMC1403100RFEJ |
SOMC1403100RFRZ | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.125W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC1403100RFDC vs SOMC1403100RFRZ |
SOMC1403100RFDC | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.125W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC1403100RFDC vs SOMC1403100RFDC |