Part Details for SOMC140310R0GRZ by Vishay Intertechnologies
Overview of SOMC140310R0GRZ by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOMC140310R0GRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOMC140310R0GRZ
|
Avnet Americas | SOMC-1403 10 2% R61 - Tape and Reel (Alt: SOMC140310R0GRZ) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.1407 / $1.9037 | Buy Now |
Part Details for SOMC140310R0GRZ
SOMC140310R0GRZ CAD Models
SOMC140310R0GRZ Part Data Attributes
|
SOMC140310R0GRZ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SOMC140310R0GRZ
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.125W, 10ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.16 W | |
First Element Resistance | 10 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 7 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 9.91 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOIC | |
Package Width | 5.59 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1.125 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10 Ω | |
Size Code | 2239 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for SOMC140310R0GRZ
This table gives cross-reference parts and alternative options found for SOMC140310R0GRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC140310R0GRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOMC140310R0GDC | RESISTOR, NETWORK, FILM, ISOLATED, 1.125 W, SURFACE MOUNT, DIP | Vishay Dale | SOMC140310R0GRZ vs SOMC140310R0GDC |
SOMC140310R0GEJ | RESISTOR, NETWORK, FILM, ISOLATED, 1.125 W, SURFACE MOUNT, DIP, ROHS COMPLIANT | Vishay Dale | SOMC140310R0GRZ vs SOMC140310R0GEJ |
SOMC140310R0GEA | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.125W, 10ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC140310R0GRZ vs SOMC140310R0GEA |
SOMC140310R0GEA | RESISTOR, NETWORK, FILM, ISOLATED, 1.125 W, SURFACE MOUNT, DIP, ROHS COMPLIANT | Vishay Dale | SOMC140310R0GRZ vs SOMC140310R0GEA |