Part Details for SOMC1601100KFEJ by Vishay Intertechnologies
Overview of SOMC1601100KFEJ by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOMC1601100KFEJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOMC1601100KFEJ
|
Avnet Americas | SOMC-1601 100K 1% EJ e1 - Rail/Tube (Alt: SOMC1601100KFEJ) RoHS: Compliant Min Qty: 312 Package Multiple: 52 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.3750 / $6.3450 | Buy Now |
Part Details for SOMC1601100KFEJ
SOMC1601100KFEJ CAD Models
SOMC1601100KFEJ Part Data Attributes
|
SOMC1601100KFEJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SOMC1601100KFEJ
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 100000 Ω | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 15 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 11.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOIC | |
Package Width | 5.59 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1.2 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100000 Ω | |
Size Code | 2244 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SOMC1601100KFEJ
This table gives cross-reference parts and alternative options found for SOMC1601100KFEJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC1601100KFEJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOMC1601100KFDC | RESISTOR, NETWORK, FILM, BUSSED, 1.2 W, SURFACE MOUNT, DIP | Vishay Dale | SOMC1601100KFEJ vs SOMC1601100KFDC |
SOMC1601100KFEJ | RESISTOR, NETWORK, FILM, BUSSED, 1.2 W, SURFACE MOUNT, DIP, ROHS COMPLIANT | Vishay Dale | SOMC1601100KFEJ vs SOMC1601100KFEJ |
SOMC1601100KFRZ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1601100KFEJ vs SOMC1601100KFRZ |
SOMC1601100KFDC | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1601100KFEJ vs SOMC1601100KFDC |