Part Details for SOMC160110K0GRZ399 by Vishay Intertechnologies
Overview of SOMC160110K0GRZ399 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOMC160110K0GRZ399
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66P0598
|
Newark | Somc-1601-S399 10K 2% R61 |Vishay SOMC160110K0GRZ399 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5700 / $1.8700 | Buy Now |
DISTI #
SOMC160110K0GRZ399
|
Avnet Americas | Res Thick Film NET 10K Ohm 2% 1.2W ±100ppm/°C BUS Molded 16-Pin DIP Gull Wing SMD T/R - Tape and Reel (Alt: SOMC160110K0GRZ399) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.3635 / $2.0923 | Buy Now |
DISTI #
71-SOMC1601103GTS399
|
Mouser Electronics | Resistor Networks & Arrays 10Kohms 2% 16pin RoHS: Not Compliant | 1963 |
|
$1.5400 / $3.4500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks | 0 |
|
$5.3500 | Buy Now |
Part Details for SOMC160110K0GRZ399
SOMC160110K0GRZ399 CAD Models
SOMC160110K0GRZ399 Part Data Attributes
|
SOMC160110K0GRZ399
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SOMC160110K0GRZ399
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.10 | |
Factory Lead Time | 15 Weeks | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 15 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.2 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2244 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |