Part Details for SOMC160110K0JDC by Vishay Intertechnologies
Overview of SOMC160110K0JDC by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOMC160110K0JDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8443
|
Newark | Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.2W, 10000Ohm, 50V, 5% +/-Tol, 100Ppm/Cel, Surface Mount, 2244 |Vishay SOMC160110K0JDC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 / $2.6300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 312 Package Multiple: 52 | 0 |
|
$4.8800 | Buy Now |
|
Onlinecomponents.com |
2150 Partner Stock |
|
$0.9380 / $2.7700 | Buy Now | |
|
Bristol Electronics | 320 |
|
RFQ | ||
DISTI #
SOMC160110K0JDC
|
TTI | Resistor Networks & Arrays 10K OHM 5% 16PIN SMT M-DIP Min Qty: 52 Package Multiple: 52 Container: Tube |
Americas - 624 In Stock |
|
$1.3900 / $2.7600 | Buy Now |
DISTI #
VISHAY SOMC160110K0JDC
|
PEI Genesis | Array/Network Resistor | 2150 |
|
Buy Now |
Part Details for SOMC160110K0JDC
SOMC160110K0JDC CAD Models
SOMC160110K0JDC Part Data Attributes
|
SOMC160110K0JDC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SOMC160110K0JDC
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 10000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 15 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 11.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOIC | |
Package Width | 5.59 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1.2 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 2244 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for SOMC160110K0JDC
This table gives cross-reference parts and alternative options found for SOMC160110K0JDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC160110K0JDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOMC160110K0JEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 10000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC160110K0JDC vs SOMC160110K0JEJ |
SOMC160110K0JRZ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 10000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC160110K0JDC vs SOMC160110K0JRZ |