Datasheets
SOMC1601150KGRZ by:

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 150000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP

Part Details for SOMC1601150KGRZ by Vishay Intertechnologies

Overview of SOMC1601150KGRZ by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SOMC1601150KGRZ

Part # Distributor Description Stock Price Buy
DISTI # SOMC1601150KGRZ
Avnet Americas Res Thick Film NET 150K Ohm 2% 1.2W ±100ppm/°C BUS Molded 16-Pin DIP Gull Wing SMD T/R - Tape and Reel (Alt: SOMC1601150KGRZ) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
  • 2,000 $1.9037
  • 4,000 $1.5189
  • 8,000 $1.4686
  • 12,000 $1.3097
  • 16,000 $1.2591
  • 20,000 $1.1999
  • 200,000 $1.1407
$1.1407 / $1.9037 Buy Now
Future Electronics   RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 0
  • 2,000 $4.8800
$4.8800 Buy Now

Part Details for SOMC1601150KGRZ

SOMC1601150KGRZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SOMC1601150KGRZ Part Data Attributes

SOMC1601150KGRZ Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
SOMC1601150KGRZ Vishay Intertechnologies Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 150000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description DIP
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.20
Construction Rectangular
Element Power Dissipation 0.08 W
First Element Resistance 150000 Ω
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Network Type BUSSED
Number of Elements 15
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 2.03 mm
Package Length 11.18 mm
Package Shape RECTANGULAR PACKAGE
Package Style SOIC
Package Width 5.59 mm
Packing Method TR, 13 Inch
Rated Power Dissipation (P) 1.2 W
Rated Temperature 70 °C
Resistance 150000 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 150000 Ω
Size Code 2244
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape GULL WING
Tolerance 2%
Working Voltage 50 V

Alternate Parts for SOMC1601150KGRZ

This table gives cross-reference parts and alternative options found for SOMC1601150KGRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC1601150KGRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SOMC1601150KGDC Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 150000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP Vishay Intertechnologies SOMC1601150KGRZ vs SOMC1601150KGDC
SOMC1601150KGEA Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 150000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP Vishay Intertechnologies SOMC1601150KGRZ vs SOMC1601150KGEA
Part Number Description Manufacturer Compare
SOMC1601240KGDC RESISTOR, NETWORK, FILM, BUSSED, 1.2 W, SURFACE MOUNT, DIP Vishay Dale SOMC1601150KGRZ vs SOMC1601240KGDC
SOMC1601680RGEJ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 680ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP Vishay Intertechnologies SOMC1601150KGRZ vs SOMC1601680RGEJ
SOMC160139K0GEA Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 39000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP Vishay Intertechnologies SOMC1601150KGRZ vs SOMC160139K0GEA
SOMC1601510RJEA Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 510ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP Vishay Intertechnologies SOMC1601150KGRZ vs SOMC1601510RJEA
SOMC1601270KGRZ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 270000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP Vishay Intertechnologies SOMC1601150KGRZ vs SOMC1601270KGRZ
SOMC160122K0GDC Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 22000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP Vishay Intertechnologies SOMC1601150KGRZ vs SOMC160122K0GDC
SOMC160130R0JDC Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 30ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP Vishay Intertechnologies SOMC1601150KGRZ vs SOMC160130R0JDC
SOMC1601100RGRZ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP Vishay Intertechnologies SOMC1601150KGRZ vs SOMC1601100RGRZ
SOMC1601330RGEA Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 330ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP Vishay Intertechnologies SOMC1601150KGRZ vs SOMC1601330RGEA
SOMC1601180RGEJ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 180ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP Vishay Intertechnologies SOMC1601150KGRZ vs SOMC1601180RGEJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SOMC1601150KGRZ by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SOMC1601150KGRZ by Vishay Intertechnologies

  • Please alert me when SOMC1601150KGRZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SOMC1601150KGRZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SOMC1601150KGRZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SOMC1601150KGRZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SOMC1601150KGRZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SOMC1601150KGRZ by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: