Part Details for SOMC1601470RGRZ by Vishay Dale
Overview of SOMC1601470RGRZ by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOMC1601470RGRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 1565 |
|
$0.1200 / $0.6000 | Buy Now |
Part Details for SOMC1601470RGRZ
SOMC1601470RGRZ CAD Models
SOMC1601470RGRZ Part Data Attributes:
|
SOMC1601470RGRZ
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
SOMC1601470RGRZ
Vishay Dale
RESISTOR, NETWORK, FILM, BUSSED, 1.2 W, SURFACE MOUNT, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 4422 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 470 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 15 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 11.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOIC | |
Package Width | 5.59 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1.2 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 470 Ω | |
Size Code | 2244 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for SOMC1601470RGRZ
This table gives cross-reference parts and alternative options found for SOMC1601470RGRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC1601470RGRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOMC1601180RGRZ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 180ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1601470RGRZ vs SOMC1601180RGRZ |
SOMC1601330RFDC | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 330ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4422, DIP | Vishay Intertechnologies | SOMC1601470RGRZ vs SOMC1601330RFDC |
SOMC160113K0GEA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 13000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1601470RGRZ vs SOMC160113K0GEA |
SOMC1601220KGEA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 220000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1601470RGRZ vs SOMC1601220KGEA |
SOMC160133R0GDC | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 33ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1601470RGRZ vs SOMC160133R0GDC |
SOMC160113R0FRZ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 13ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1601470RGRZ vs SOMC160113R0FRZ |
SOMC16018K20GRZ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 8200ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1601470RGRZ vs SOMC16018K20GRZ |
SOMC1601220KJDC | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 220000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1601470RGRZ vs SOMC1601220KJDC |
SOMC160156K0GEA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 56000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1601470RGRZ vs SOMC160156K0GEA |
SOMC1601200KGDC | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 200000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1601470RGRZ vs SOMC1601200KGDC |