Part Details for SOMC1603100KGEA399 by Vishay Intertechnologies
Overview of SOMC1603100KGEA399 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOMC1603100KGEA399
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOMC1603100KGEA399
|
Avnet Americas | Res Thick Film NET 100K Ohm 2% 1.28W ±100ppm/°C ISOL Molded 16-Pin DIP Gull Wing SMD T/R - Tape and Reel (Alt: SOMC1603100KGEA399) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.3635 / $2.0923 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks | 0 |
|
$5.3500 | Buy Now |
Part Details for SOMC1603100KGEA399
SOMC1603100KGEA399 CAD Models
SOMC1603100KGEA399 Part Data Attributes
|
SOMC1603100KGEA399
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SOMC1603100KGEA399
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.10 | |
Factory Lead Time | 15 Weeks | |
Element Power Dissipation | 0.16 W | |
First Element Resistance | 100000 Ω | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.28 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |