-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76M9018
|
Newark | Resistor Network,thick Film,10Kohms,50Wv,2+/-% Tol,100Ppm-Tc,4424-Case |Vishay SOMC160310K0GEA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1800 / $1.4000 | Buy Now |
DISTI #
SOMC160310K0GEA
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 2%, 1.28 W, 8 Resistors, Isolated, SMD DIP, Gull Wing, Surface Mount, Thick Film - Tape and Reel (Alt: SOMC160310K0GEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.1407 / $1.9037 | Buy Now |
DISTI #
71-SOMC1603-10K-EA
|
Mouser Electronics | Resistor Networks & Arrays 16pin 10Kohms 2% Isolated RoHS: Compliant | 4205 |
|
$1.1300 / $1.9600 | Buy Now |
|
Future Electronics | SOMC Series 8 Elements 10 kOhm ±2 % 50 V Thick Film Resistor Network - MDIP-16 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 8000Reel |
|
$1.2500 | Buy Now |
|
Future Electronics | SOMC Series 8 Elements 10 kOhm ±2 % 50 V Thick Film Resistor Network - MDIP-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1175Cut Tape/Mini-Reel |
|
$1.8100 / $2.3500 | Buy Now |
DISTI #
SOMC160310K0GEA
|
TTI | Resistor Networks & Arrays 16pin 10Kohms 2% Isolated pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 12000 In Stock |
|
$1.1200 | Buy Now |
DISTI #
SOMC160310K0GEA
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 2%, 1.28 W, 8 Resistors, Isolated, SMD DIP, Gull Wing, Surface Mount, Thick Film - Tape and Reel (Alt: SOMC160310K0GEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.1407 / $1.9037 | Buy Now |
|
Ameya Holding Limited | SOMC Series 8 Elements 10 kOhm ±2 % 50 V Thick Film Resistor Network - MDIP-16 | 2000 |
|
RFQ | |
DISTI #
SOMC160310K0GEA
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 2%, 1.28 W, 8 Resistors, Isolated, SMD DIP, Gull Wing, Surface Mount, Thick Film - Tape and Reel (Alt: SOMC160310K0GEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.1407 / $1.9037 | Buy Now |
DISTI #
SOMC160310K0GEA
|
Avnet Abacus | Resistor, Network, 10 kOhm, � 2%, 1.28 W, 8 Resistors, Isolated, SMD DIP, Gull Wing, Surface Mount, Thick Film (Alt: SOMC160310K0GEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SOMC160310K0GEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SOMC160310K0GEA
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Element Power Dissipation | 0.16 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 11.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOIC | |
Package Width | 5.59 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1.28 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 2244 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for SOMC160310K0GEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC160310K0GEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOMC160310K0GEJ | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC160310K0GEA vs SOMC160310K0GEJ |
SOMC160310K0GRZ | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC160310K0GEA vs SOMC160310K0GRZ |