Part Details for SOMC1603220KGEA by Vishay Intertechnologies
Overview of SOMC1603220KGEA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOMC1603220KGEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8445
|
Newark | Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.28W, 220000Ohm, 50V, 2% +/-Tol, 100Ppm/Cel, Surface Mount, 2244 |Vishay SOMC1603220KGEA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $2.8700 | Buy Now |
|
Future Electronics | SOMC Series 8 Elements 220 kOhm ±2 % 50 V Thick Film Resistor Network - MDIP-16 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$4.8600 | Buy Now |
|
Onlinecomponents.com |
2000 Partner Stock |
|
$1.2300 / $3.4300 | Buy Now | |
DISTI #
VISHAY SOMC1603220KGEA
|
PEI Genesis | Array/Network Resistor | 2000 |
|
Buy Now | |
DISTI #
SOMC1603220KGEA
|
Avnet Abacus | Resistor, Network, 220 kOhm, � 2%, 1.28 W, 8 Resistors, Isolated, SMD DIP, Gull Wing, Surface Mount, Thick Film (Alt: SOMC1603220KGEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for SOMC1603220KGEA
SOMC1603220KGEA CAD Models
SOMC1603220KGEA Part Data Attributes
|
SOMC1603220KGEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SOMC1603220KGEA
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 220000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
Element Power Dissipation | 0.16 W | |
First Element Resistance | 220000 Ω | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 11.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOIC | |
Package Width | 5.59 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1.28 W | |
Rated Temperature | 70 °C | |
Resistance | 220000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 220000 Ω | |
Size Code | 2244 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for SOMC1603220KGEA
This table gives cross-reference parts and alternative options found for SOMC1603220KGEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC1603220KGEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOMC1603220KGRZ | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 220000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1603220KGEA vs SOMC1603220KGRZ |
SOMC1603220KGEJ | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 220000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1603220KGEA vs SOMC1603220KGEJ |
SOMC1603220KGDC | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 220000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC1603220KGEA vs SOMC1603220KGDC |