Part Details for SOMC160333R0GEA by Vishay Intertechnologies
Overview of SOMC160333R0GEA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOMC160333R0GEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K9266
|
Newark | Resistor, Isolated Resistor Network 8, 33 Ohm, 0.02, Dil, Resistance:33Ohm, Network Circuit Type:Isolated, No. Of Resistors:8Resistors, Resistor Case/Package:Dip, Resistance Tolerance:± 2%, Voltage Rating:50V, Resistor Type:Networkrohs Compliant: Yes |Vishay SOMC160333R0GEA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5800 | Buy Now |
DISTI #
SOMC160333R0GEA
|
Avnet Americas | Resistor, Network, 33 Ohm, ± 2%, 1.28 W, 8 Resistors, Isolated, SMD DIP, Gull Wing, Surface Mount, Thick Film - Tape and Reel (Alt: SOMC160333R0GEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.1407 / $1.9037 | Buy Now |
DISTI #
71-SOMC1603-33-EA
|
Mouser Electronics | Resistor Networks & Arrays 16pin 33ohms 2% Isolated RoHS: Compliant | 3807 |
|
$1.1500 / $2.4300 | Buy Now |
|
Future Electronics | SOMC Series 8 Elements 33 Ohm ±2 % 50 V Thick Film Resistor Network - MDIP-16 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$4.7300 | Buy Now |
|
Bristol Electronics | 2797 |
|
RFQ | ||
|
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, METAL GLAZE/THICK FILM, 1.28W, 33OHM, 50V, 2% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 2244 | 1600 |
|
$1.2713 / $3.3900 | Buy Now |
|
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, METAL GLAZE/THICK FILM, 1.28W, 33OHM, 50V, 2% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 2244 | 637 |
|
$1.3984 / $3.3900 | Buy Now |
DISTI #
SOMC160333R0GEA
|
TTI | Resistor Networks & Arrays 16pin 33ohms 2% Isolated pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 8000 In Stock |
|
$1.1400 | Buy Now |
DISTI #
SOMC160333R0GEA
|
Avnet Americas | Resistor, Network, 33 Ohm, ± 2%, 1.28 W, 8 Resistors, Isolated, SMD DIP, Gull Wing, Surface Mount, Thick Film - Tape and Reel (Alt: SOMC160333R0GEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.1407 / $1.9037 | Buy Now |
DISTI #
SOMC160333R0GEA
|
Avnet Americas | Resistor, Network, 33 Ohm, ± 2%, 1.28 W, 8 Resistors, Isolated, SMD DIP, Gull Wing, Surface Mount, Thick Film - Tape and Reel (Alt: SOMC160333R0GEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.1407 / $1.9037 | Buy Now |
Part Details for SOMC160333R0GEA
SOMC160333R0GEA CAD Models
SOMC160333R0GEA Part Data Attributes
|
SOMC160333R0GEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SOMC160333R0GEA
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 33ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Element Power Dissipation | 0.16 W | |
First Element Resistance | 33 Ω | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 11.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOIC | |
Package Width | 5.59 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1.28 W | |
Rated Temperature | 70 °C | |
Resistance | 33 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 33 Ω | |
Size Code | 2244 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for SOMC160333R0GEA
This table gives cross-reference parts and alternative options found for SOMC160333R0GEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC160333R0GEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOMC160333R0GDC | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 33ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC160333R0GEA vs SOMC160333R0GDC |
SOMC160333R0GEJ | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 33ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC160333R0GEA vs SOMC160333R0GEJ |