Part Details for SOMC160368R0GDC by Vishay Intertechnologies
Overview of SOMC160368R0GDC by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOMC160368R0GDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65C5646
|
Newark | Resistor Network, thick Film,68Ohms,50Wv,2+/-% Tol,100Ppm-Tc,4424-Case |Vishay SOMC160368R0GDC RoHS: Not Compliant Min Qty: 312 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $1.2700 | Buy Now |
DISTI #
SOMC160368R0GDC
|
Avnet Americas | SOMC-1603 68 2% D02 - Rail/Tube (Alt: SOMC160368R0GDC) RoHS: Not Compliant Min Qty: 312 Package Multiple: 52 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.1407 / $6.5170 | Buy Now |
DISTI #
SOMC160368R0GDC
|
Avnet Abacus | Resistor, Network, 68 Ohm, � 2%, 1.28 W, 8 Resistors, Isolated, SMD DIP, Gull Wing, Surface Mount, Thick Film (Alt: SOMC160368R0GDC) RoHS: Compliant Min Qty: 312 Package Multiple: 52 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803608626735
|
Chip1Stop | Resistor Networks and Arrays RoHS: Not Compliant | 260 |
|
$5.2800 | Buy Now |
Part Details for SOMC160368R0GDC
SOMC160368R0GDC CAD Models
SOMC160368R0GDC Part Data Attributes
|
SOMC160368R0GDC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SOMC160368R0GDC
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 68ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.16 W | |
First Element Resistance | 68 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 11.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOIC | |
Package Width | 5.59 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1.28 W | |
Rated Temperature | 70 °C | |
Resistance | 68 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 68 Ω | |
Size Code | 2244 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for SOMC160368R0GDC
This table gives cross-reference parts and alternative options found for SOMC160368R0GDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC160368R0GDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOMC160368R0GRZ | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 68ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC160368R0GDC vs SOMC160368R0GRZ |
SOMC160368R0GEJ | RESISTOR, NETWORK, FILM, ISOLATED, 1.28 W, SURFACE MOUNT, DIP, ROHS COMPLIANT | Vishay Dale | SOMC160368R0GDC vs SOMC160368R0GEJ |
SOMC160368R0GEA | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 68ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC160368R0GDC vs SOMC160368R0GEA |
SOMC160368R0GRZ | RESISTOR, NETWORK, FILM, ISOLATED, 1.28 W, SURFACE MOUNT, DIP | Vishay Dale | SOMC160368R0GDC vs SOMC160368R0GRZ |
SOMC160368R0GEA | RESISTOR, NETWORK, FILM, ISOLATED, 1.28 W, SURFACE MOUNT, DIP, ROHS COMPLIANT | Vishay Dale | SOMC160368R0GDC vs SOMC160368R0GEA |