Part Details for SOMC2001-103G by Vishay Dale
Overview of SOMC2001-103G by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOMC2001-103G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor Network, Thick Film, 10K Ohm, 50V, 2±%, 100ppm | 546 |
|
$0.3375 / $0.8100 | Buy Now |