There are no models available for this part yet.
Overview of SOMC200110K0FEA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SOMC200110K0FEA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66P0941
|
Newark | Somc-2001 10K 1% Ea E1 |Vishay SOMC200110K0FEA RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9000 / $2.2700 | Buy Now | |
DISTI #
SOMC200110K0FEA
|
Avnet Americas | SOMC-2001 10K 1% EA e1 - Tape and Reel (Alt: SOMC200110K0FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.5250 / $2.0868 | Buy Now | |
DISTI #
71-SOMC200110K0FEA
|
Mouser Electronics | Resistor Networks & Arrays 20pin 10Kohms 1% Bussed RoHS: Compliant | 0 |
|
$1.8600 | Order Now |
CAD Models for SOMC200110K0FEA by Vishay Intertechnologies
Part Data Attributes for SOMC200110K0FEA by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
DIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.08 W
|
First Element Resistance
|
10000 Ω
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
BUSSED
|
Number of Elements
|
19
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.03 mm
|
Package Length
|
13.72 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SOIC
|
Package Width
|
5.59 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Power Dissipation (P)
|
1.52 W
|
Rated Temperature
|
70 °C
|
Resistance
|
10000 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
10000 Ω
|
Size Code
|
2254
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Temperature Coefficient Tracking
|
50 ppm/°C
|
Terminal Finish
|
Tin/Silver/Copper (Sn95.5Ag3.9Cu0.6)
|
Terminal Shape
|
GULL WING
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for SOMC200110K0FEA
This table gives cross-reference parts and alternative options found for SOMC200110K0FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC200110K0FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOMC200110K0FDC | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP | Vishay Intertechnologies | SOMC200110K0FEA vs SOMC200110K0FDC |
SOMC200110K0FRZ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP | Vishay Intertechnologies | SOMC200110K0FEA vs SOMC200110K0FRZ |