-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, NETWORK, FILM, BUSSED, 1.52 W, SURFACE MOUNT, DIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOMC10KNCT-ND
|
DigiKey | RES ARRAY 19 RES 10K OHM 20SOIC Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
234 In Stock |
|
$0.3603 / $1.6995 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SOMC200110K0GEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
SOMC200110K0GEA
Vishay Dale
RESISTOR, NETWORK, FILM, BUSSED, 1.52 W, SURFACE MOUNT, DIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 5422 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 10000 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 19 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 13.72 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOIC | |
Package Width | 5.59 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1.52 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 2254 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag3.9Cu0.6) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for SOMC200110K0GEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC200110K0GEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOMC200110K0GDC | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP | Vishay Intertechnologies | SOMC200110K0GEA vs SOMC200110K0GDC |
SOMC200110K0GEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP | Vishay Intertechnologies | SOMC200110K0GEA vs SOMC200110K0GEJ |
SOMC200110K0GRZ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP | Vishay Intertechnologies | SOMC200110K0GEA vs SOMC200110K0GRZ |