Part Details for SOMC200110K0GRZ by Vishay Intertechnologies
Overview of SOMC200110K0GRZ by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOMC200110K0GRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65C5701
|
Newark | Somc2001 10 Kohms 2% Tolerance |Vishay SOMC200110K0GRZ RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6900 / $2.0200 | Buy Now |
DISTI #
SOMC200110K0GRZ
|
Avnet Americas | SOMC-2001 10K 2% R61 - Tape and Reel (Alt: SOMC200110K0GRZ) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.3750 / $1.8612 | Buy Now |
DISTI #
71-SOMC-2001-10K
|
Mouser Electronics | Resistor Networks & Arrays 20pin 10Kohms 2% Bussed RoHS: Not Compliant | 0 |
|
$1.9500 | Order Now |
|
Bristol Electronics | 2251 |
|
RFQ |
Part Details for SOMC200110K0GRZ
SOMC200110K0GRZ CAD Models
SOMC200110K0GRZ Part Data Attributes
|
SOMC200110K0GRZ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SOMC200110K0GRZ
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 19 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 13.72 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOIC | |
Package Width | 5.59 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1.52 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 2254 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for SOMC200110K0GRZ
This table gives cross-reference parts and alternative options found for SOMC200110K0GRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC200110K0GRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOMC200110K0GEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP | Vishay Intertechnologies | SOMC200110K0GRZ vs SOMC200110K0GEJ |
SOMC200110K0GDC | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP | Vishay Intertechnologies | SOMC200110K0GRZ vs SOMC200110K0GDC |