Part Details for SOMC20011K80GDC by Vishay Intertechnologies
Overview of SOMC20011K80GDC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOMC20011K80GDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOMC20011K80GDC
|
Avnet Americas | Res Thick Film NET 1.8K Ohm 2% 1.52W ±100ppm/°C BUS Molded 20-Pin DIP Gull Wing SMD Tube - Rail/Tube (Alt: SOMC20011K80GDC) RoHS: Not Compliant Min Qty: 252 Package Multiple: 42 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.4850 / $7.7175 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 252 Package Multiple: 42 Lead time: 15 Weeks | 0 |
|
$5.7700 | Buy Now |
Part Details for SOMC20011K80GDC
SOMC20011K80GDC CAD Models
SOMC20011K80GDC Part Data Attributes
|
SOMC20011K80GDC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SOMC20011K80GDC
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 1800ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 15 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 1800 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 19 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 13.72 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOIC | |
Package Width | 5.59 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1.52 W | |
Rated Temperature | 70 °C | |
Resistance | 1800 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1800 Ω | |
Size Code | 2254 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for SOMC20011K80GDC
This table gives cross-reference parts and alternative options found for SOMC20011K80GDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC20011K80GDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOMC2001620KGEA | RESISTOR, NETWORK, FILM, BUSSED, 1.52 W, SURFACE MOUNT, DIP, ROHS COMPLIANT | Vishay Dale | SOMC20011K80GDC vs SOMC2001620KGEA |
SOMC200127R0JEJ | RESISTOR, NETWORK, FILM, BUSSED, 1.52 W, SURFACE MOUNT, DIP, ROHS COMPLIANT | Vishay Dale | SOMC20011K80GDC vs SOMC200127R0JEJ |
SOMC200120K0FDC | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP | Vishay Intertechnologies | SOMC20011K80GDC vs SOMC200120K0FDC |
SOMC20011K00GEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP | Vishay Intertechnologies | SOMC20011K80GDC vs SOMC20011K00GEJ |
SOMC2001220KGRZ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 220000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP | Vishay Intertechnologies | SOMC20011K80GDC vs SOMC2001220KGRZ |
SOMC2001390RGRZ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 390ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP | Vishay Intertechnologies | SOMC20011K80GDC vs SOMC2001390RGRZ |
SOMC2001430KGRZ | RESISTOR, NETWORK, FILM, BUSSED, 1.52 W, SURFACE MOUNT, DIP | Vishay Dale | SOMC20011K80GDC vs SOMC2001430KGRZ |
SOMC20012K70GRZ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 2700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP | Vishay Intertechnologies | SOMC20011K80GDC vs SOMC20012K70GRZ |
SOMC200122K0GDC | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 22000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP | Vishay Intertechnologies | SOMC20011K80GDC vs SOMC200122K0GDC |
SOMC20012K70GEA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 2700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP | Vishay Intertechnologies | SOMC20011K80GDC vs SOMC20012K70GEA |