SOMC200120K0GDC
Description: Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 20000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP

Overview of SOMC200120K0GDC by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SOMC200120K0GDC by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # SOMC200120K0GDC
Avnet Americas SOMC-2001 20K 2% D02 - Rail/Tube (Alt: SOMC200120K0GDC) RoHS: Not Compliant Min Qty: 252 Package Multiple: 42 Lead time: 20 Weeks, 0 Days Container: Tube 0
  • 252 $6.3450
  • 336 $6.2550
  • 588 $6.1200
  • 1,260 $2.7797
  • 2,520 $1.7160
  • 12,600 $1.4080
  • 25,200 $1.3750
$1.3750 / $6.3450 Buy Now

CAD Models for SOMC200120K0GDC by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SOMC200120K0GDC by Vishay Intertechnologies

SOMC200120K0GDC
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
DIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Factory Lead Time
20 Weeks
Construction
Rectangular
Element Power Dissipation
0.08 W
First Element Resistance
20000 Ω
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Network Type
BUSSED
Number of Elements
19
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
2.03 mm
Package Length
13.72 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SOIC
Package Width
5.59 mm
Packing Method
Tube
Rated Power Dissipation (P)
1.52 W
Rated Temperature
70 °C
Resistance
20000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
20000 Ω
Size Code
2254
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
GULL WING
Tolerance
2%
Working Voltage
50 V
Want to compare parts?
  1. SOMC200120K0GDC
    Vishay Intertechnologies
    Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 20000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP
    VS

Alternate Parts for SOMC200120K0GDC

This table gives cross-reference parts and alternative options found for SOMC200120K0GDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC200120K0GDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SOMC200120K0GRZ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 20000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP Vishay Intertechnologies SOMC200120K0GDC vs SOMC200120K0GRZ
SOMC200120K0GEA Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 20000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP Vishay Intertechnologies SOMC200120K0GDC vs SOMC200120K0GEA
Part Number Description Manufacturer Compare
SOMC2001100KGDC Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 100000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP Vishay Intertechnologies SOMC200120K0GDC vs SOMC2001100KGDC
SOMC2001100RGDC Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP Vishay Intertechnologies SOMC200120K0GDC vs SOMC2001100RGDC
SOMC2001220KGEA Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 220000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP Vishay Intertechnologies SOMC200120K0GDC vs SOMC2001220KGEA
SOMC2001330RGDC Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 330ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP Vishay Intertechnologies SOMC200120K0GDC vs SOMC2001330RGDC
SOMC20012K70GRZ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 2700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP Vishay Intertechnologies SOMC200120K0GDC vs SOMC20012K70GRZ
SOMC2001820RGDC Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 820ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP Vishay Intertechnologies SOMC200120K0GDC vs SOMC2001820RGDC
SOMC20011K00GDC Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP Vishay Intertechnologies SOMC200120K0GDC vs SOMC20011K00GDC
SOMC20011K80GDC Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 1800ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP Vishay Intertechnologies SOMC200120K0GDC vs SOMC20011K80GDC
SOMC200110K0FRZ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP Vishay Intertechnologies SOMC200120K0GDC vs SOMC200110K0FRZ
SOMC20012K00JRZ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 2000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP Vishay Intertechnologies SOMC200120K0GDC vs SOMC20012K00JRZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SOMC200120K0GDC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SOMC200120K0GDC by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SOMC200120K0GDC would you like to use for your alert(s)?
  • Please alert me when SOMC200120K0GDC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SOMC200120K0GDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SOMC200120K0GDC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SOMC200120K0GDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SOMC200120K0GDC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SOMC200120K0GDC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: