SOMC20012K00GRZ
Description: Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 2000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP

Overview of SOMC20012K00GRZ by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SOMC20012K00GRZ by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # SOMC20012K00GRZ
Avnet Americas SOMC-2001 2K 2% R61 - Tape and Reel (Alt: SOMC20012K00GRZ) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 2,000 $1.8612
  • 4,000 $1.6541
  • 8,000 $1.6184
  • 12,000 $1.4630
  • 16,000 $1.4300
  • 20,000 $1.4080
  • 200,000 $1.3750
$1.3750 / $1.8612 Buy Now

CAD Models for SOMC20012K00GRZ by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SOMC20012K00GRZ by Vishay Intertechnologies

SOMC20012K00GRZ
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
DIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Factory Lead Time
20 Weeks
Construction
Rectangular
Element Power Dissipation
0.08 W
First Element Resistance
2000 Ω
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Network Type
BUSSED
Number of Elements
19
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
2.03 mm
Package Length
13.72 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SOIC
Package Width
5.59 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
1.52 W
Rated Temperature
70 °C
Resistance
2000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
2000 Ω
Size Code
2254
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
GULL WING
Tolerance
2%
Working Voltage
50 V
Want to compare parts?
  1. SOMC20012K00GRZ
    Vishay Intertechnologies
    Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 2000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP
    VS

Alternate Parts for SOMC20012K00GRZ

This table gives cross-reference parts and alternative options found for SOMC20012K00GRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC20012K00GRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SOMC20012K00GEA Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 2000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP Vishay Intertechnologies SOMC20012K00GRZ vs SOMC20012K00GEA
SOMC20012K00GDC Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 2000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP Vishay Intertechnologies SOMC20012K00GRZ vs SOMC20012K00GDC
Part Number Description Manufacturer Compare
SOMC20012K20GEJ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 2200ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP Vishay Intertechnologies SOMC20012K00GRZ vs SOMC20012K20GEJ
SOMC20015K60GEA Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 5600ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP Vishay Intertechnologies SOMC20012K00GRZ vs SOMC20015K60GEA
SOMC200127K0GEA Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 27000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP Vishay Intertechnologies SOMC20012K00GRZ vs SOMC200127K0GEA
SOMC200110K0GEA Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP Vishay Intertechnologies SOMC20012K00GRZ vs SOMC200110K0GEA
SOMC20011K00FEJ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP Vishay Intertechnologies SOMC20012K00GRZ vs SOMC20011K00FEJ
SOMC200110K0GDC Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP Vishay Intertechnologies SOMC20012K00GRZ vs SOMC200110K0GDC
SOMC20012K20GDC Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 2200ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP Vishay Intertechnologies SOMC20012K00GRZ vs SOMC20012K20GDC
SOMC2001470RGEJ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 470ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP Vishay Intertechnologies SOMC20012K00GRZ vs SOMC2001470RGEJ
SOMC20015K10GRZ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 5100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP Vishay Intertechnologies SOMC20012K00GRZ vs SOMC20015K10GRZ
SOMC20014K70GDC Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP Vishay Intertechnologies SOMC20012K00GRZ vs SOMC20014K70GDC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SOMC20012K00GRZ by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SOMC20012K00GRZ by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SOMC20012K00GRZ would you like to use for your alert(s)?
  • Please alert me when SOMC20012K00GRZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SOMC20012K00GRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SOMC20012K00GRZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SOMC20012K00GRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SOMC20012K00GRZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SOMC20012K00GRZ by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: