Part Details for SOMC20012K70GEA by Vishay Intertechnologies
Overview of SOMC20012K70GEA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOMC20012K70GEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOMC20012K70GEA
|
Avnet Americas | SOMC-2001 2.7K 2% EA e1 - Tape and Reel (Alt: SOMC20012K70GEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.3750 / $1.8612 | Buy Now |
Part Details for SOMC20012K70GEA
SOMC20012K70GEA CAD Models
SOMC20012K70GEA Part Data Attributes
|
SOMC20012K70GEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SOMC20012K70GEA
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 2700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 2700 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 19 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 13.72 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOIC | |
Package Width | 5.59 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1.52 W | |
Rated Temperature | 70 °C | |
Resistance | 2700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 2700 Ω | |
Size Code | 2254 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag3.9Cu0.6) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for SOMC20012K70GEA
This table gives cross-reference parts and alternative options found for SOMC20012K70GEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC20012K70GEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOMC2001100KGDC | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 100000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP | Vishay Intertechnologies | SOMC20012K70GEA vs SOMC2001100KGDC |
SOMC2001100RGDC | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP | Vishay Intertechnologies | SOMC20012K70GEA vs SOMC2001100RGDC |
SOMC2001220KGEA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 220000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP | Vishay Intertechnologies | SOMC20012K70GEA vs SOMC2001220KGEA |
SOMC2001330RGDC | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 330ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP | Vishay Intertechnologies | SOMC20012K70GEA vs SOMC2001330RGDC |
SOMC20012K70GRZ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 2700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP | Vishay Intertechnologies | SOMC20012K70GEA vs SOMC20012K70GRZ |
SOMC2001820RGDC | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 820ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP | Vishay Intertechnologies | SOMC20012K70GEA vs SOMC2001820RGDC |
SOMC20011K00GDC | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP | Vishay Intertechnologies | SOMC20012K70GEA vs SOMC20011K00GDC |
SOMC20011K80GDC | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 1800ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP | Vishay Intertechnologies | SOMC20012K70GEA vs SOMC20011K80GDC |
SOMC200110K0FRZ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP | Vishay Intertechnologies | SOMC20012K70GEA vs SOMC200110K0FRZ |
SOMC20012K00JRZ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 2000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP | Vishay Intertechnologies | SOMC20012K70GEA vs SOMC20012K00JRZ |