SOMC2003267RFDC
Description: RESISTOR, NETWORK, FILM, ISOLATED, 1.6 W, SURFACE MOUNT, DIP

Overview of SOMC2003267RFDC by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SOMC2003267RFDC by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SOMC2003267RFDC by Vishay Dale

SOMC2003267RFDC
Vishay Dale
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Construction
Rectangular
Element Power Dissipation
0.16 W
First Element Resistance
267 Ω
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
10
Number of Terminals
20
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
2.03 mm
Package Length
13.72 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SOIC
Package Width
5.59 mm
Packing Method
Tube
Rated Power Dissipation (P)
1.6 W
Rated Temperature
70 °C
Resistance
267 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
267 Ω
Size Code
2254
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
GULL WING
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. SOMC2003267RFDC
    Vishay Dale
    RESISTOR, NETWORK, FILM, ISOLATED, 1.6 W, SURFACE MOUNT, DIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SOMC2003267RFDC by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SOMC2003267RFDC by Vishay Dale

Select Manufacturer
Which Manufacturer of SOMC2003267RFDC would you like to use for your alert(s)?
  • Please alert me when SOMC2003267RFDC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SOMC2003267RFDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SOMC2003267RFDC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SOMC2003267RFDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SOMC2003267RFDC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SOMC2003267RFDC by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: