Part Details for SOMC2003270RFDC by Vishay Intertechnologies
Overview of SOMC2003270RFDC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOMC2003270RFDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOMC2003270RFDC
|
Avnet Americas | SOMC-2003 270 1% D02 - Rail/Tube (Alt: SOMC2003270RFDC) RoHS: Not Compliant Min Qty: 1008 Package Multiple: 42 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.9125 / $4.1313 | Buy Now |
Part Details for SOMC2003270RFDC
SOMC2003270RFDC CAD Models
SOMC2003270RFDC Part Data Attributes
|
SOMC2003270RFDC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SOMC2003270RFDC
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.6W, 270ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 5422, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.16 W | |
First Element Resistance | 270 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 5.59 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 13.72 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.6 W | |
Rated Temperature | 70 °C | |
Resistance | 270 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 270 Ω | |
Size Code | 2254 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SOMC2003270RFDC
This table gives cross-reference parts and alternative options found for SOMC2003270RFDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC2003270RFDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOMC2003200RFDC | RESISTOR, NETWORK, FILM, ISOLATED, 1.6 W, SURFACE MOUNT, DIP | Vishay Dale | SOMC2003270RFDC vs SOMC2003200RFDC |
SOMC200351R0GRZ | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.6W, 51ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP | Vishay Intertechnologies | SOMC2003270RFDC vs SOMC200351R0GRZ |
SOMC200330K0GDC | RESISTOR, NETWORK, FILM, ISOLATED, 1.6 W, SURFACE MOUNT, DIP | Vishay Dale | SOMC2003270RFDC vs SOMC200330K0GDC |
SOMC2003470RGDC | RESISTOR, NETWORK, FILM, ISOLATED, 1.6 W, SURFACE MOUNT, DIP | Vishay Dale | SOMC2003270RFDC vs SOMC2003470RGDC |
SOMC2003120RGRZ | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.6W, 120ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP | Vishay Intertechnologies | SOMC2003270RFDC vs SOMC2003120RGRZ |
SOMC2003750RJEA | RESISTOR, NETWORK, FILM, ISOLATED, 1.6 W, SURFACE MOUNT, DIP, ROHS COMPLIANT | Vishay Dale | SOMC2003270RFDC vs SOMC2003750RJEA |
SOMC20031K10GDC | RESISTOR, NETWORK, FILM, ISOLATED, 1.6 W, SURFACE MOUNT, DIP | Vishay Dale | SOMC2003270RFDC vs SOMC20031K10GDC |
SOMC2003220RGEA | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.6W, 220ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP | Vishay Intertechnologies | SOMC2003270RFDC vs SOMC2003220RGEA |
SOMC20031K00FEA | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.6W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP | Vishay Intertechnologies | SOMC2003270RFDC vs SOMC20031K00FEA |
SOMC200310K0FEJ | RESISTOR, NETWORK, FILM, ISOLATED, 1.6 W, SURFACE MOUNT, DIP, ROHS COMPLIANT | Vishay Dale | SOMC2003270RFDC vs SOMC200310K0FEJ |